
CCSF-6.0 | |
|---|---|
DigiKey Part Number | 3372-CCSF-6.0-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CCSF-6.0 |
Description | Contact 40A Crimp Socket 10AWG S |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAIN Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,22723 € | 668,17 € |
| Unit Price without VAT: | 2,22723 € |
|---|---|
| Unit Price with VAT: | 2,65040 € |

