
CCSF-4.0 | |
|---|---|
DigiKey Part Number | 3372-CCSF-4.0-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CCSF-4.0 |
Description | Contact 40A Crimp Socket 12AWG S |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Silver |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer WAIN Electrical | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,30280 € | 690,84 € |
| Unit Price without VAT: | 2,30280 € |
|---|---|
| Unit Price with VAT: | 2,74033 € |

