
CA55D035M336TA | |
|---|---|
DigiKey Part Number | 3372-CA55D035M336TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA55D035M336TA |
Description | CAP TANT POLY 33UF 35V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Manufacturer NextGen Components | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,94898 € | 2.474,49 € |
| Unit Price without VAT: | 4,94898 € |
|---|---|
| Unit Price with VAT: | 5,88929 € |

