
CA55C6R3M337TA | |
|---|---|
DigiKey Part Number | 3372-CA55C6R3M337TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA55C6R3M337TA |
Description | CAP TANT POLY 330UF 6.3V 2312 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06440 € | 1.032,20 € |
| Unit Price without VAT: | 2,06440 € |
|---|---|
| Unit Price with VAT: | 2,45664 € |

