
CA55C025M226TA | |
|---|---|
DigiKey Part Number | 3372-CA55C025M226TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA55C025M226TA |
Description | CAP TANT POLY 22UF 25V 2312 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25544 € | 627,72 € |
| Unit Price without VAT: | 1,25544 € |
|---|---|
| Unit Price with VAT: | 1,49397 € |

