
CA55C010M337TA | |
|---|---|
DigiKey Part Number | 3372-CA55C010M337TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA55C010M337TA |
Description | CAP TANT POLY 330UF 10V 2312 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Manufacturer NextGen Components | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 330 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,89304 € | 2.946,52 € |
| Unit Price without VAT: | 5,89304 € |
|---|---|
| Unit Price with VAT: | 7,01272 € |

