220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA55B6R3M227TA

DigiKey Part Number
3372-CA55B6R3M227TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA55B6R3M227TA
Description
CAP TANT POLY 220UF 6.3V 1210
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355.757
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,47748 €2.954,96 €
Unit Price without VAT:1,47748 €
Unit Price with VAT:1,75820 €