
CA55B6R3K107TA | |
|---|---|
DigiKey Part Number | 3372-CA55B6R3K107TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA55B6R3K107TA |
Description | CAP TANT POLY 100UF 6.3V 1210 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 350mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Manufacturer XiangJiang | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.091" (2.30mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06918 € | 2.138,36 € |
| Unit Price without VAT: | 1,06918 € |
|---|---|
| Unit Price with VAT: | 1,27232 € |

