
CA55B016M336TA | |
|---|---|
DigiKey Part Number | 3372-CA55B016M336TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA55B016M336TA |
Description | CAP TANT POLY 33UF 16V 1210 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Manufacturer NextGen Components | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67975 € | 1.359,50 € |
| Unit Price without VAT: | 0,67975 € |
|---|---|
| Unit Price with VAT: | 0,80890 € |

