22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA55B016M226TA

DigiKey Part Number
3372-CA55B016M226TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA55B016M226TA
Description
CAP TANT POLY 22UF 16V 1210
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Manufacturer
NextGen Components
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
22 µF
Height - Seated (Max)
0.087" (2.20mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38994 €779,88 €
Unit Price without VAT:0,38994 €
Unit Price with VAT:0,46403 €