
CA45LD035K226T | |
|---|---|
DigiKey Part Number | 3372-CA45LD035K226TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA45LD035K226T |
Description | Cap. Tant. 35V 22uF 10% 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,71169 € | 1.711,69 € |
| Unit Price without VAT: | 1,71169 € |
|---|---|
| Unit Price with VAT: | 2,03691 € |

