
CA45LD010K107T | |
|---|---|
DigiKey Part Number | 3372-CA45LD010K107TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA45LD010K107T |
Description | Cap. Tant. 10V 100uF 10% 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Manufacturer Size Code | D | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72102 € | 860,51 € |
| Unit Price without VAT: | 1,72102 € |
|---|---|
| Unit Price with VAT: | 2,04801 € |

