
CA45LC020K686T | |
|---|---|
DigiKey Part Number | 3372-CA45LC020K686TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA45LC020K686T |
Description | Cap. Tant. 20V 68uF 10% 2312 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Manufacturer Size Code | C | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58248 € | 791,24 € |
| Unit Price without VAT: | 1,58248 € |
|---|---|
| Unit Price with VAT: | 1,88315 € |

