
CA45LB6R3M227T | |
|---|---|
DigiKey Part Number | 3372-CA45LB6R3M227TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA45LB6R3M227T |
Description | Cap. Tant. 6.3V 220uF 20% 1210 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Manufacturer Size Code | B | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96973 € | 1.939,46 € |
| Unit Price without VAT: | 0,96973 € |
|---|---|
| Unit Price with VAT: | 1,15398 € |

