
CA45LA010K106T | |
|---|---|
DigiKey Part Number | 3372-CA45LA010K106TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA45LA010K106T |
Description | Cap. Tant. 10V 10uF 10% 1206 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Manufacturer Size Code | A | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27866 € | 557,32 € |
| Unit Price without VAT: | 0,27866 € |
|---|---|
| Unit Price with VAT: | 0,33161 € |

