
CA45E050K226TA | |
|---|---|
DigiKey Part Number | 3372-CA45E050K226TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA45E050K226TA |
Description | CAP TANT 22UF 10% 50V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,64450 € | 2.822,25 € |
| Unit Price without VAT: | 5,64450 € |
|---|---|
| Unit Price with VAT: | 6,71696 € |

