
CA45E020K227TA | |
|---|---|
DigiKey Part Number | 3372-CA45E020K227TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA45E020K227TA |
Description | CAP TANT 220UF 10% 20V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,28396 € | 2.641,98 € |
| Unit Price without VAT: | 5,28396 € |
|---|---|
| Unit Price with VAT: | 6,28791 € |

