
CA45D6R3K337TA | |
|---|---|
DigiKey Part Number | 3372-CA45D6R3K337TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA45D6R3K337TA |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83060 € | 915,30 € |
| Unit Price without VAT: | 1,83060 € |
|---|---|
| Unit Price with VAT: | 2,17841 € |

