
CA45C016K226TA | |
|---|---|
DigiKey Part Number | 3372-CA45C016K226TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA45C016K226TA |
Description | CAP TANT 22UF 10% 16V 2312 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.244" L x 0.130" W (6.20mm x 3.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72187 € | 721,87 € |
| Unit Price without VAT: | 0,72187 € |
|---|---|
| Unit Price with VAT: | 0,85903 € |

