
CA45C010K686TA | |
|---|---|
DigiKey Part Number | 3372-CA45C010K686TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA45C010K686TA |
Description | CAP TANT 68UF 10% 10V 2312 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10343 € | 1.103,43 € |
| Unit Price without VAT: | 1,10343 € |
|---|---|
| Unit Price with VAT: | 1,31308 € |

