
CA45C010K227TA | |
|---|---|
DigiKey Part Number | 3372-CA45C010K227TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA45C010K227TA |
Description | CAP TANT 220UF 10% 10V 2312 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42966 € | 714,83 € |
| Unit Price without VAT: | 1,42966 € |
|---|---|
| Unit Price with VAT: | 1,70130 € |

