
CA45B025K156TA | |
|---|---|
DigiKey Part Number | 3372-CA45B025K156TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA45B025K156TA |
Description | CAP TANT 15F 10% 25V 1210 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 4Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69590 € | 1.391,80 € |
| Unit Price without VAT: | 0,69590 € |
|---|---|
| Unit Price with VAT: | 0,82812 € |

