
CA45B016K156TA | |
|---|---|
DigiKey Part Number | 3372-CA45B016K156TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA45B016K156TA |
Description | CAP TANT 15UF 10% 16V 1411 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44648 € | 892,96 € |
| Unit Price without VAT: | 0,44648 € |
|---|---|
| Unit Price with VAT: | 0,53131 € |

