
CA45A016K685TA | |
|---|---|
DigiKey Part Number | 3372-CA45A016K685TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA45A016K685TA |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30706 € | 614,12 € |
| Unit Price without VAT: | 0,30706 € |
|---|---|
| Unit Price with VAT: | 0,36540 € |

