
CA45A010K476TA | |
|---|---|
DigiKey Part Number | 3372-CA45A010K476TATR-ND - Tape & Reel (TR) |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA45A010K476TA |
Description | CAP TANT 47UF 10% 10V 1206 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62791 € | 1.255,82 € |
| Unit Price without VAT: | 0,62791 € |
|---|---|
| Unit Price with VAT: | 0,74721 € |

