
CA42A6R3M686BA | |
|---|---|
DigiKey Part Number | 3372-CA42A6R3M686BA-ND |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA42A6R3M686BA |
Description | CAP TAN 68UF 20% 6.3V 2.5MM BULK |
Customer Reference | |
Detailed Description | 68 µF Epoxy Coated Tantalum Capacitors 6.3 V |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Type Epoxy Coated |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Lead Spacing 0.100" (2.54mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67491 € | 674,91 € |
| Unit Price without VAT: | 0,67491 € |
|---|---|
| Unit Price with VAT: | 0,80314 € |

