0.1 µF Epoxy Coated Tantalum Capacitors 35 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA42A035M104BA

DigiKey Part Number
3372-CA42A035M104BA-ND
Manufacturer
XiangJiang
Manufacturer Product Number
CA42A035M104BA
Description
CAP TAN 0.1UF 20% 35V 2.5MM BULK
Customer Reference
Detailed Description
0.1 µF Epoxy Coated Tantalum Capacitors 35 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
35 V
Mfr
Type
Epoxy Coated
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Lead Spacing
0.100" (2.54mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±20%
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144.760
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,50042 €500,42 €
Unit Price without VAT:0,50042 €
Unit Price with VAT:0,59550 €