4.7 µF Epoxy Coated Tantalum Capacitors 16 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA42A016M475BA

DigiKey Part Number
3372-CA42A016M475BA-ND
Manufacturer
XiangJiang
Manufacturer Product Number
CA42A016M475BA
Description
CAP TAN 4.7UF 20% 10V 2.5MM BULK
Customer Reference
Detailed Description
4.7 µF Epoxy Coated Tantalum Capacitors 16 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Epoxy Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143.164
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,32514 €650,28 €
Unit Price without VAT:0,32514 €
Unit Price with VAT:0,38692 €