
CA42A016M157BA | |
|---|---|
DigiKey Part Number | 3372-CA42A016M157BA-ND |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA42A016M157BA |
Description | CAP TAN 150UF 20% 16V 2.5MM BULK |
Customer Reference | |
Detailed Description | 150 µF Epoxy Coated Tantalum Capacitors 16 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Epoxy Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36390 € | 1.181,95 € |
| Unit Price without VAT: | 2,36390 € |
|---|---|
| Unit Price with VAT: | 2,81304 € |

