
CA42A016M106BA | |
|---|---|
DigiKey Part Number | 3372-CA42A016M106BA-ND |
Manufacturer | XiangJiang |
Manufacturer Product Number | CA42A016M106BA |
Description | CAP TAN 10UF 20% 16V 2.5MM BULK |
Customer Reference | |
Detailed Description | 10 µF Epoxy Coated Tantalum Capacitors 16 V |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Type Epoxy Coated |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Lead Spacing 0.100" (2.54mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39306 € | 786,12 € |
| Unit Price without VAT: | 0,39306 € |
|---|---|
| Unit Price with VAT: | 0,46774 € |

