
C0805X6S106K250NPH | |
|---|---|
DigiKey Part Number | 3372-C0805X6S106K250NPHTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | C0805X6S106K250NPH |
Description | MLCC X6S 10uF 10% 25V 0805 SMD |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15319 € | 612,76 € |
| Unit Price without VAT: | 0,15319 € |
|---|---|
| Unit Price with VAT: | 0,18230 € |

