
C0603X7T106M6R3NTK | |
|---|---|
DigiKey Part Number | 3372-C0603X7T106M6R3NTKTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | C0603X7T106M6R3NTK |
Description | MLCC SMD 0603 X7T 10uF 20% 6.3V |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Thickness (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08499 € | 679,92 € |
| Unit Price without VAT: | 0,08499 € |
|---|---|
| Unit Price with VAT: | 0,10114 € |

