
C0603X6S106M100NTK | |
|---|---|
DigiKey Part Number | 3372-C0603X6S106M100NTKTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | C0603X6S106M100NTK |
Description | MLCC SMD 0603 X6S 10uF 20% 10V |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Thickness (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11188 € | 447,52 € |
| Unit Price without VAT: | 0,11188 € |
|---|---|
| Unit Price with VAT: | 0,13314 € |

