
C0402X5R104K250NTB | |
|---|---|
DigiKey Part Number | 3372-C0402X5R104K250NTBTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | C0402X5R104K250NTB |
Description | MLCC SMD 0402 X5R 100nF 10% 25V |
Customer Reference | |
Detailed Description | 100 nF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00510 € | 510,00 € |
| Unit Price without VAT: | 0,00510 € |
|---|---|
| Unit Price with VAT: | 0,00607 € |

