
C0402C0G101F500NTB | |
|---|---|
DigiKey Part Number | 3372-C0402C0G101F500NTBTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | C0402C0G101F500NTB |
Description | MLCC SMD 0402 C0G 100pF 1% 50V |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Thickness (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,01093 € | 655,80 € |
| Unit Price without VAT: | 0,01093 € |
|---|---|
| Unit Price with VAT: | 0,01301 € |

