
C0201X6S104K160NTJ | |
|---|---|
DigiKey Part Number | 3372-C0201X6S104K160NTJTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | C0201X6S104K160NTJ |
Description | MLCC X6S 100nF 10% 16V 0201 SMD |
Customer Reference | |
Detailed Description | 100 nF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Thickness (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03383 € | 507,45 € |
| Unit Price without VAT: | 0,03383 € |
|---|---|
| Unit Price with VAT: | 0,04026 € |

