
C0105X5R104K6R3NTZ | |
|---|---|
DigiKey Part Number | 3372-C0105X5R104K6R3NTZTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | C0105X5R104K6R3NTZ |
Description | MLCC X5R 100nF 10% 6.3V 0105 SMD |
Customer Reference | |
Detailed Description | 100 nF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Thickness (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,00732 € | 585,60 € |
| Unit Price without VAT: | 0,00732 € |
|---|---|
| Unit Price with VAT: | 0,00871 € |

