Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C9V1S

DigiKey Part Number
3372-BZT52C9V1STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C9V1S
Description
DIODE ZENER 9.1V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,06665 €799,80 €
Unit Price without VAT:0,06665 €
Unit Price with VAT:0,07931 €