
BZT52C8V2S | |
|---|---|
DigiKey Part Number | 3372-BZT52C8V2STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2S |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06665 € | 799,80 € |
| Unit Price without VAT: | 0,06665 € |
|---|---|
| Unit Price with VAT: | 0,07931 € |

