
BZT52C4V3S | |
|---|---|
DigiKey Part Number | 3372-BZT52C4V3STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3S |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06696 € | 803,52 € |
| Unit Price without VAT: | 0,06696 € |
|---|---|
| Unit Price with VAT: | 0,07968 € |

