
BZT52C3V3S | |
|---|---|
DigiKey Part Number | 3372-BZT52C3V3STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3S |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06494 € | 779,28 € |
| Unit Price without VAT: | 0,06494 € |
|---|---|
| Unit Price with VAT: | 0,07728 € |

