150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ157M063HGOTA

DigiKey Part Number
3372-BZ157M063HGOTATR-ND - Tape & Reel (TR)
Manufacturer
Aillen
Manufacturer Product Number
BZ157M063HGOTA
Description
CAP ALUMHYB 150UF 20% 63V SMD
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Aillen
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6007,27150 €4.362,90 €
Unit Price without VAT:7,27150 €
Unit Price with VAT:8,65309 €