
BW826M063HGKTA | |
|---|---|
DigiKey Part Number | 3372-BW826M063HGKTATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | BW826M063HGKTA |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aillen | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,81831 € | 3.818,31 € |
| Unit Price without VAT: | 3,81831 € |
|---|---|
| Unit Price with VAT: | 4,54379 € |

