
BSS138 | |
|---|---|
DigiKey Part Number | 3372-BSS138TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS138 |
Description | MOSFET N-CH 50V 0.34A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 50 V 340mA 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.5Ohm @ 300mA, 10V |
Mfr | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 1.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 28.5 pF @ 25 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05809 € | 348,54 € |
| Unit Price without VAT: | 0,05809 € |
|---|---|
| Unit Price with VAT: | 0,06913 € |







