
BND1206JKWS001 | |
|---|---|
DigiKey Part Number | 3372-BND1206JKWS001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BND1206JKWS001 |
Description | LED WHITE CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V |
Datasheet | Datasheet |
Category | Millicandela Rating |
Mfr | Lens Style Rectangle with Flat Top |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.8V |
Part Status Active | Current - Test 20mA |
Color | Viewing Angle 120° |
Configuration Standard | Mounting Type |
Lens Color Colorless | Size / Dimension 3.20mm L x 1.60mm W |
Lens Transparency Diffused | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13347 € | 800,82 € |
| Unit Price without VAT: | 0,13347 € |
|---|---|
| Unit Price with VAT: | 0,15883 € |

