
BND1206JKBS001 | |
|---|---|
DigiKey Part Number | 3372-BND1206JKBS001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BND1206JKBS001 |
Description | LED BLUE CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.75V |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.75V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 462nm |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12307 € | 738,42 € |
| Unit Price without VAT: | 0,12307 € |
|---|---|
| Unit Price with VAT: | 0,14645 € |

