
BND0805JKGS001 | |
|---|---|
DigiKey Part Number | 3372-BND0805JKGS001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BND0805JKGS001 |
Description | LED GREEN CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Green 515nm LED Indication - Discrete 2.4V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 513nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07900 € | 474,00 € |
| Unit Price without VAT: | 0,07900 € |
|---|---|
| Unit Price with VAT: | 0,09401 € |


