Red 625nm LED Indication - Discrete 1.8V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BND0603JKRS001

DigiKey Part Number
3372-BND0603JKRS001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BND0603JKRS001
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06782 €542,56 €
Unit Price without VAT:0,06782 €
Unit Price with VAT:0,08071 €