
BDSHCW0000000S | |
|---|---|
DigiKey Part Number | 3372-BDSHCW0000000STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDSHCW0000000S |
Description | Cool White Top LED PLCC-6 120 De |
Customer Reference | |
Detailed Description | White, Cool 5300K LED Indication - Discrete 2.8V 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.30mm W | |
Height (Max) | 1.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68831 € | 1.376,62 € |
| Unit Price without VAT: | 0,68831 € |
|---|---|
| Unit Price with VAT: | 0,81909 € |

