
BDSHA000000S00 | |
|---|---|
DigiKey Part Number | 3372-BDSHA000000S00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDSHA000000S00 |
Description | AMBER Top LED PLCC-6 120 Deg. |
Customer Reference | |
Detailed Description | Amber 612nm LED Indication - Discrete 2.3V 6-PLCC |
Datasheet | Datasheet |
Category | Current - Test 140mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Configuration Standard | Grade Automotive |
Lens Color Colorless | Package / Case 6-PLCC |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.40mm L x 3.30mm W |
Lens Size 3.40mm Dia | Height (Max) 1.90mm |
Voltage - Forward (Vf) (Typ) 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67975 € | 1.359,50 € |
| Unit Price without VAT: | 0,67975 € |
|---|---|
| Unit Price with VAT: | 0,80890 € |

